Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. LPC54607J256ET180E
LPC54607J256ET180E
Extended
* Images are for reference only
LPC54607J256ET180E
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
LPC54607J256ET180E
JLCPCB Part #
C1339517
Package
TFBGA-180
Description
-40℃~+105℃ 1.71V~3.6V 12bit 136KB 145 16KB 180MHz 256KB 32 Bit ARM Cortex-M4 Built-in FLASH TFBGA-180 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageTFBGA-180
EEPROM16KB
Operating Temperature-40℃~+105℃
CPU Maximum Speed180MHz
Program Memory TypeFLASH
Program Storage Size256KB
Voltage - Supply1.71V~3.6V
RAM Size136KB
Core Size32 Bit
CPU CoreARM Cortex-M4
Number of I/O145
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. LPC54607J256ET180E
LPC54607J256ET180E

* Images are for reference only

LPC54607J256ET180E

Extended
Manufacturer

NXP Semicon

MFR.Part #
LPC54607J256ET180E
JLCPCB Part #
C1339517
Package
TFBGA-180
Description
-40℃~+105℃ 1.71V~3.6V 12bit 136KB 145 16KB 180MHz 256KB 32 Bit ARM Cortex-M4 Built-in FLASH TFBGA-180 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LPC54607J256ET180E

* Images are for reference only

LPC54607J256ET180E
Extended
Manufacturer

NXP Semicon

MFR.Part #
LPC54607J256ET180E
JLCPCB Part #
C1339517
Package
TFBGA-180
Description
-40℃~+105℃ 1.71V~3.6V 12bit 136KB 145 16KB 180MHz 256KB 32 Bit ARM Cortex-M4 Built-in FLASH TFBGA-180 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LPC54607J256ET180E Specifications

LPC54607J256ET180E technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageTFBGA-180
EEPROM16KB
Operating Temperature-40℃~+105℃
CPU Maximum Speed180MHz
Program Memory TypeFLASH
Program Storage Size256KB
Voltage - Supply1.71V~3.6V
RAM Size136KB
Core Size32 Bit
CPU CoreARM Cortex-M4
Number of I/O145
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LPC54607J256ET180E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LPC54607J256ET180E Documents

LPC54607J256ET180E datasheets or manufacturer documentation.

Datasheet: LPC54607J256ET180E Datasheet (PDF)

LPC54607J256ET180E Schematic Symbol & PCB Footprint

The LPC54607J256ET180E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.