
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | NXP Semicon | |
| Package | LQFP-32(7x7) | |
| CPU Maximum Speed | 25MHz | |
| Program Storage Size | 48KB | |
| Voltage - Supply | 3.13V~5.5V | |
| CPU Core | Others | |
| Number of I/O | 16 | |
| Features | Integrated LDO、Hardware ECC check | |
| ADC (Bit) | 10bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S9S12VR48AF0VLC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | NXP Semicon | |
| Package | LQFP-32(7x7) | |
| CPU Maximum Speed | 25MHz | |
| Program Storage Size | 48KB | |
| Voltage - Supply | 3.13V~5.5V | |
| CPU Core | Others | |
| Number of I/O | 16 | |
| Features | Integrated LDO、Hardware ECC check | |
| ADC (Bit) | 10bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S9S12VR48AF0VLC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S9S12VR48AF0VLC datasheets or manufacturer documentation.
Datasheet: S9S12VR48AF0VLC Datasheet (PDF)
The S9S12VR48AF0VLC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.