Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. LPC11A04UK,118
LPC11A04UK,118
Extended
* Images are for reference only
LPC11A04UK,118
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
LPC11A04UK,118
JLCPCB Part #
C1339450
Package
WLCSP-20(2.6x2.6)
Description
-40℃~+85℃ 10bit 10bit 18 2.6V~3.6V 32 Bit 32KB 4KB 50MHz 8KB ARM Cortex-M0 Built-in FLASH WLCSP-20(2.6x2.6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageWLCSP-20(2.6x2.6)
Operating Temperature-40℃~+85℃
DAC (Bit)10bit
Program Memory TypeFLASH
RAM Size8KB
CPU CoreARM Cortex-M0
Number of I/O18
Oscillator TypeBuilt-in
EEPROM4KB
CPU Maximum Speed50MHz
Program Storage Size32KB
Voltage - Supply2.6V~3.6V
Core Size32 Bit
FeaturesPower-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、External pin reset (NRST)、Built-in general-purpose timer、Built-in temperature sensor、Window watchdog (WWDG)
ADC (Bit)10bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. LPC11A04UK,118
LPC11A04UK,118

* Images are for reference only

LPC11A04UK,118

Extended
Manufacturer

NXP Semicon

MFR.Part #
LPC11A04UK,118
JLCPCB Part #
C1339450
Package
WLCSP-20(2.6x2.6)
Description
-40℃~+85℃ 10bit 10bit 18 2.6V~3.6V 32 Bit 32KB 4KB 50MHz 8KB ARM Cortex-M0 Built-in FLASH WLCSP-20(2.6x2.6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LPC11A04UK,118

* Images are for reference only

LPC11A04UK,118
Extended
Manufacturer

NXP Semicon

MFR.Part #
LPC11A04UK,118
JLCPCB Part #
C1339450
Package
WLCSP-20(2.6x2.6)
Description
-40℃~+85℃ 10bit 10bit 18 2.6V~3.6V 32 Bit 32KB 4KB 50MHz 8KB ARM Cortex-M0 Built-in FLASH WLCSP-20(2.6x2.6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LPC11A04UK,118 Specifications

LPC11A04UK,118 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageWLCSP-20(2.6x2.6)
Operating Temperature-40℃~+85℃
DAC (Bit)10bit
Program Memory TypeFLASH
RAM Size8KB
CPU CoreARM Cortex-M0
Number of I/O18
Oscillator TypeBuilt-in
EEPROM4KB
CPU Maximum Speed50MHz
Program Storage Size32KB
Voltage - Supply2.6V~3.6V
Core Size32 Bit
FeaturesPower-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、External pin reset (NRST)、Built-in general-purpose timer、Built-in temperature sensor、Window watchdog (WWDG)
ADC (Bit)10bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LPC11A04UK,118. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LPC11A04UK,118 Documents

LPC11A04UK,118 datasheets or manufacturer documentation.

Datasheet: LPC11A04UK,118 Datasheet (PDF)

LPC11A04UK,118 Schematic Symbol & PCB Footprint

The LPC11A04UK,118 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.