


- Manufacturer
- MFR.Part #
- STM32F446ZEJ7
- JLCPCB Part #
- C1339415
- Package
- UFBGA-144
- Description
- -40℃~+105℃ 1.7V~3.6V 114 128KB 12bit 12bit 180MHz 32 Bit 512KB ARM Cortex-M4 Built-in FLASH UFBGA-144 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | STMicroelectronics | |
| Package | UFBGA-144 | |
| Operating Temperature | -40℃~+105℃ | |
| CPU Maximum Speed | 180MHz | |
| DAC (Bit) | 12bit | |
| Program Memory Type | FLASH | |
| Program Storage Size | 512KB | |
| Voltage - Supply | 1.7V~3.6V | |
| Core Size | 32 Bit | |
| RAM Size | 128KB | |
| CPU Core | ARM Cortex-M4 | |
| Number of I/O | 114 | |
| ADC (Bit) | 12bit | |
| Oscillator Type | Built-in |

* Images are for reference only
STM32F446ZEJ7
Extended- Manufacturer
- MFR.Part #
- STM32F446ZEJ7
- JLCPCB Part #
- C1339415
- Package
- UFBGA-144
- Description
- -40℃~+105℃ 1.7V~3.6V 114 128KB 12bit 12bit 180MHz 32 Bit 512KB ARM Cortex-M4 Built-in FLASH UFBGA-144 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- STM32F446ZEJ7
- JLCPCB Part #
- C1339415
- Package
- UFBGA-144
- Description
- -40℃~+105℃ 1.7V~3.6V 114 128KB 12bit 12bit 180MHz 32 Bit 512KB ARM Cortex-M4 Built-in FLASH UFBGA-144 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STM32F446ZEJ7 Specifications
STM32F446ZEJ7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | STMicroelectronics | |
| Package | UFBGA-144 | |
| Operating Temperature | -40℃~+105℃ | |
| CPU Maximum Speed | 180MHz | |
| DAC (Bit) | 12bit | |
| Program Memory Type | FLASH | |
| Program Storage Size | 512KB | |
| Voltage - Supply | 1.7V~3.6V | |
| Core Size | 32 Bit | |
| RAM Size | 128KB | |
| CPU Core | ARM Cortex-M4 | |
| Number of I/O | 114 | |
| ADC (Bit) | 12bit | |
| Oscillator Type | Built-in |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STM32F446ZEJ7. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STM32F446ZEJ7 Documents
STM32F446ZEJ7 datasheets or manufacturer documentation.
Datasheet: STM32F446ZEJ7 Datasheet (PDF)
STM32F446ZEJ7 Schematic Symbol & PCB Footprint
The STM32F446ZEJ7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.