Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MK50DX128CMC7
MK50DX128CMC7
Extended
* Images are for reference only
MK50DX128CMC7
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MK50DX128CMC7
JLCPCB Part #
C1339117
Package
MAPBGA-121
Description
-40℃~+85℃ 1.71V~3.6V 128KB 12bit 16bit 2KB 32 Bit 32KB 63 72MHz ARM Cortex-M4 Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Software reset、Hardware CRC、Calendar function、Touch function MAPBGA-121 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageMAPBGA-121
Operating Temperature-40℃~+85℃
DAC (Bit)12bit
Program Memory TypeFLASH
RAM Size32KB
CPU CoreARM Cortex-M4
Number of I/O63
Oscillator TypeBuilt-in
EEPROM2KB
CPU Maximum Speed72MHz
Program Storage Size128KB
Voltage - Supply1.71V~3.6V
Core Size32 Bit
FeaturesPower-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Software reset、Hardware CRC、Calendar function、Touch function
ADC (Bit)16bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MK50DX128CMC7
MK50DX128CMC7

* Images are for reference only

MK50DX128CMC7

Extended
Manufacturer

NXP Semicon

MFR.Part #
MK50DX128CMC7
JLCPCB Part #
C1339117
Package
MAPBGA-121
Description
-40℃~+85℃ 1.71V~3.6V 128KB 12bit 16bit 2KB 32 Bit 32KB 63 72MHz ARM Cortex-M4 Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Software reset、Hardware CRC、Calendar function、Touch function MAPBGA-121 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MK50DX128CMC7

* Images are for reference only

MK50DX128CMC7
Extended
Manufacturer

NXP Semicon

MFR.Part #
MK50DX128CMC7
JLCPCB Part #
C1339117
Package
MAPBGA-121
Description
-40℃~+85℃ 1.71V~3.6V 128KB 12bit 16bit 2KB 32 Bit 32KB 63 72MHz ARM Cortex-M4 Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Software reset、Hardware CRC、Calendar function、Touch function MAPBGA-121 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MK50DX128CMC7 Specifications

MK50DX128CMC7 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageMAPBGA-121
Operating Temperature-40℃~+85℃
DAC (Bit)12bit
Program Memory TypeFLASH
RAM Size32KB
CPU CoreARM Cortex-M4
Number of I/O63
Oscillator TypeBuilt-in
EEPROM2KB
CPU Maximum Speed72MHz
Program Storage Size128KB
Voltage - Supply1.71V~3.6V
Core Size32 Bit
FeaturesPower-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Software reset、Hardware CRC、Calendar function、Touch function
ADC (Bit)16bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MK50DX128CMC7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MK50DX128CMC7 Documents

MK50DX128CMC7 datasheets or manufacturer documentation.

Datasheet: MK50DX128CMC7 Datasheet (PDF)

MK50DX128CMC7 Schematic Symbol & PCB Footprint

The MK50DX128CMC7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.