Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. LPC804M101JDH20FP
LPC804M101JDH20FP - 1
LPC804M101JDH20FP - 2
LPC804M101JDH20FP - 3
Extended1/3
* Images are for reference only
LPC804M101JDH20FP
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
LPC804M101JDH20FP
JLCPCB Part #
C1339024
Package
TSSOP-20
Description
-40℃~+105℃ 1.71V~3.6V 12bit 15MHz 17 32 Bit 32KB 4KB ARM Cortex-M0+ Built-in FLASH TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageTSSOP-20
Operating Temperature-40℃~+105℃
CPU Maximum Speed15MHz
Program Memory TypeFLASH
Program Storage Size32KB
Voltage - Supply1.71V~3.6V
Core Size32 Bit
RAM Size4KB
CPU CoreARM Cortex-M0+
Number of I/O17
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. LPC804M101JDH20FP
LPC804M101JDH20FP

* Images are for reference only

LPC804M101JDH20FP

Extended
Manufacturer

NXP Semicon

MFR.Part #
LPC804M101JDH20FP
JLCPCB Part #
C1339024
Package
TSSOP-20
Description
-40℃~+105℃ 1.71V~3.6V 12bit 15MHz 17 32 Bit 32KB 4KB ARM Cortex-M0+ Built-in FLASH TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LPC804M101JDH20FP

* Images are for reference only

LPC804M101JDH20FP
Extended
Manufacturer

NXP Semicon

MFR.Part #
LPC804M101JDH20FP
JLCPCB Part #
C1339024
Package
TSSOP-20
Description
-40℃~+105℃ 1.71V~3.6V 12bit 15MHz 17 32 Bit 32KB 4KB ARM Cortex-M0+ Built-in FLASH TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LPC804M101JDH20FP Specifications

LPC804M101JDH20FP technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageTSSOP-20
Operating Temperature-40℃~+105℃
CPU Maximum Speed15MHz
Program Memory TypeFLASH
Program Storage Size32KB
Voltage - Supply1.71V~3.6V
Core Size32 Bit
RAM Size4KB
CPU CoreARM Cortex-M0+
Number of I/O17
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LPC804M101JDH20FP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LPC804M101JDH20FP Documents

LPC804M101JDH20FP datasheets or manufacturer documentation.

Datasheet: LPC804M101JDH20FP Datasheet (PDF)

LPC804M101JDH20FP Schematic Symbol & PCB Footprint

The LPC804M101JDH20FP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.