


- Manufacturer
- MFR.Part #
- MC9S08JM16CGT
- JLCPCB Part #
- C1338782
- Package
- QFN-48-EP(7x7)
- Description
- -40℃~+85℃ 12bit 16KB 1KB 2.7V~5.5V 37 48MHz 8 Bit External FLASH S08 QFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | NXP Semicon | |
| Package | QFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 48MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 16KB | |
| Voltage - Supply | 2.7V~5.5V | |
| RAM Size | 1KB | |
| Core Size | 8 Bit | |
| CPU Core | S08 | |
| Number of I/O | 37 | |
| ADC (Bit) | 12bit | |
| Oscillator Type | External |

* Images are for reference only
MC9S08JM16CGT
Extended- Manufacturer
- MFR.Part #
- MC9S08JM16CGT
- JLCPCB Part #
- C1338782
- Package
- QFN-48-EP(7x7)
- Description
- -40℃~+85℃ 12bit 16KB 1KB 2.7V~5.5V 37 48MHz 8 Bit External FLASH S08 QFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MC9S08JM16CGT
- JLCPCB Part #
- C1338782
- Package
- QFN-48-EP(7x7)
- Description
- -40℃~+85℃ 12bit 16KB 1KB 2.7V~5.5V 37 48MHz 8 Bit External FLASH S08 QFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC9S08JM16CGT Specifications
MC9S08JM16CGT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | NXP Semicon | |
| Package | QFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 48MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 16KB | |
| Voltage - Supply | 2.7V~5.5V | |
| RAM Size | 1KB | |
| Core Size | 8 Bit | |
| CPU Core | S08 | |
| Number of I/O | 37 | |
| ADC (Bit) | 12bit | |
| Oscillator Type | External |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC9S08JM16CGT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC9S08JM16CGT Documents
MC9S08JM16CGT datasheets or manufacturer documentation.
Datasheet: MC9S08JM16CGT Datasheet (PDF)
MC9S08JM16CGT Schematic Symbol & PCB Footprint
The MC9S08JM16CGT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.