
- Manufacturer
- MFR.Part #
- SPC5777CK3MME3
- JLCPCB Part #
- C1338327
- Package
- MAPBGA-416
- Description
- -40℃~+125℃ 16bit 264MHz 32 Bit 3V~5.5V 512KB 8MB Built-in FLASH Freescale Series MAPBGA-416 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 5A992c
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | NXP Semicon | |
| Package | MAPBGA-416 | |
| Operating Temperature | -40℃~+125℃ | |
| CPU Maximum Speed | 264MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 8MB | |
| Voltage - Supply | 3V~5.5V | |
| Core Size | 32 Bit | |
| RAM Size | 512KB | |
| CPU Core | Freescale Series | |
| ADC (Bit) | 16bit | |
| Oscillator Type | Built-in |

* Images are for reference only
SPC5777CK3MME3
Extended- Manufacturer
- MFR.Part #
- SPC5777CK3MME3
- JLCPCB Part #
- C1338327
- Package
- MAPBGA-416
- Description
- -40℃~+125℃ 16bit 264MHz 32 Bit 3V~5.5V 512KB 8MB Built-in FLASH Freescale Series MAPBGA-416 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 5A992c
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SPC5777CK3MME3
- JLCPCB Part #
- C1338327
- Package
- MAPBGA-416
- Description
- -40℃~+125℃ 16bit 264MHz 32 Bit 3V~5.5V 512KB 8MB Built-in FLASH Freescale Series MAPBGA-416 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 5A992c
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SPC5777CK3MME3 Specifications
SPC5777CK3MME3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | NXP Semicon | |
| Package | MAPBGA-416 | |
| Operating Temperature | -40℃~+125℃ | |
| CPU Maximum Speed | 264MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 8MB | |
| Voltage - Supply | 3V~5.5V | |
| Core Size | 32 Bit | |
| RAM Size | 512KB | |
| CPU Core | Freescale Series | |
| ADC (Bit) | 16bit | |
| Oscillator Type | Built-in |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPC5777CK3MME3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SPC5777CK3MME3 Documents
SPC5777CK3MME3 datasheets or manufacturer documentation.
Datasheet: SPC5777CK3MME3 Datasheet (PDF)
SPC5777CK3MME3 Schematic Symbol & PCB Footprint
The SPC5777CK3MME3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.