Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MK70FN1M0VMJ15
MK70FN1M0VMJ15 - 1
MK70FN1M0VMJ15 - 2
MK70FN1M0VMJ15 - 3
Extended1/3
* Images are for reference only
MK70FN1M0VMJ15
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MK70FN1M0VMJ15
JLCPCB Part #
C1337983
Package
MAPPBGA-256
Description
-40℃~+105℃ 1.71V~3.6V 128 128KB 12bit 150MHz 16bit 1MB 32 Bit ARM Cortex-M4 Built-in FLASH Power-on reset (POR) MAPPBGA-256 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageMAPPBGA-256
Operating Temperature-40℃~+105℃
DAC (Bit)12bit
Program Memory TypeFLASH
RAM Size128KB
CPU CoreARM Cortex-M4
Number of I/O128
Oscillator TypeBuilt-in
CPU Maximum Speed150MHz
Program Storage Size1MB
Voltage - Supply1.71V~3.6V
Core Size32 Bit
FeaturesPower-on reset (POR)
ADC (Bit)16bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MK70FN1M0VMJ15
MK70FN1M0VMJ15

* Images are for reference only

MK70FN1M0VMJ15

Extended
Manufacturer

NXP Semicon

MFR.Part #
MK70FN1M0VMJ15
JLCPCB Part #
C1337983
Package
MAPPBGA-256
Description
-40℃~+105℃ 1.71V~3.6V 128 128KB 12bit 150MHz 16bit 1MB 32 Bit ARM Cortex-M4 Built-in FLASH Power-on reset (POR) MAPPBGA-256 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MK70FN1M0VMJ15

* Images are for reference only

MK70FN1M0VMJ15
Extended
Manufacturer

NXP Semicon

MFR.Part #
MK70FN1M0VMJ15
JLCPCB Part #
C1337983
Package
MAPPBGA-256
Description
-40℃~+105℃ 1.71V~3.6V 128 128KB 12bit 150MHz 16bit 1MB 32 Bit ARM Cortex-M4 Built-in FLASH Power-on reset (POR) MAPPBGA-256 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MK70FN1M0VMJ15 Specifications

MK70FN1M0VMJ15 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageMAPPBGA-256
Operating Temperature-40℃~+105℃
DAC (Bit)12bit
Program Memory TypeFLASH
RAM Size128KB
CPU CoreARM Cortex-M4
Number of I/O128
Oscillator TypeBuilt-in
CPU Maximum Speed150MHz
Program Storage Size1MB
Voltage - Supply1.71V~3.6V
Core Size32 Bit
FeaturesPower-on reset (POR)
ADC (Bit)16bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MK70FN1M0VMJ15. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MK70FN1M0VMJ15 Documents

MK70FN1M0VMJ15 datasheets or manufacturer documentation.

Datasheet: MK70FN1M0VMJ15 Datasheet (PDF)

MK70FN1M0VMJ15 Schematic Symbol & PCB Footprint

The MK70FN1M0VMJ15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.