Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. R5S76700B200BG
R5S76700B200BG
Extended
* Images are for reference only
R5S76700B200BG
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
R5S76700B200BG
JLCPCB Part #
C1337894
Package
FBGA-256
Description
-20℃~+70℃ 1.1V~1.3V 200MHz 32 Bit 32KB 86 Built-in Others ROMless FBGA-256 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENESAS
PackageFBGA-256
Operating Temperature-20℃~+70℃
CPU Maximum Speed200MHz
Program Memory TypeROMless
Voltage - Supply1.1V~1.3V
Core Size32 Bit
CPU CoreOthers
RAM Size32KB
Number of I/O86
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. R5S76700B200BG
R5S76700B200BG

* Images are for reference only

R5S76700B200BG

Extended
Manufacturer

RENESAS

MFR.Part #
R5S76700B200BG
JLCPCB Part #
C1337894
Package
FBGA-256
Description
-20℃~+70℃ 1.1V~1.3V 200MHz 32 Bit 32KB 86 Built-in Others ROMless FBGA-256 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

R5S76700B200BG

* Images are for reference only

R5S76700B200BG
Extended
Manufacturer

RENESAS

MFR.Part #
R5S76700B200BG
JLCPCB Part #
C1337894
Package
FBGA-256
Description
-20℃~+70℃ 1.1V~1.3V 200MHz 32 Bit 32KB 86 Built-in Others ROMless FBGA-256 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

R5S76700B200BG Specifications

R5S76700B200BG technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENESAS
PackageFBGA-256
Operating Temperature-20℃~+70℃
CPU Maximum Speed200MHz
Program Memory TypeROMless
Voltage - Supply1.1V~1.3V
Core Size32 Bit
CPU CoreOthers
RAM Size32KB
Number of I/O86
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R5S76700B200BG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

R5S76700B200BG Documents

R5S76700B200BG datasheets or manufacturer documentation.

Datasheet: R5S76700B200BG Datasheet (PDF)

R5S76700B200BG Schematic Symbol & PCB Footprint

The R5S76700B200BG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.