Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. XMC4700E196K2048AA
XMC4700E196K2048AA - 1
XMC4700E196K2048AA - 2
XMC4700E196K2048AA - 3
Extended1/3
* Images are for reference only
XMC4700E196K2048AA
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
XMC4700E196K2048AA
JLCPCB Part #
C1337889
Package
LFBGA-196
Description
-40℃~+125℃ 12bit 12bit 144MHz 155 2MB 3.13V~3.63V 32 Bit 352KB ARM Cortex-M4 Built-in+External FLASH LFBGA-196 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageLFBGA-196
Operating Temperature-40℃~+125℃
CPU Maximum Speed144MHz
DAC (Bit)12bit
Program Memory TypeFLASH
Program Storage Size2MB
Voltage - Supply3.13V~3.63V
RAM Size352KB
Core Size32 Bit
CPU CoreARM Cortex-M4
Number of I/O155
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. XMC4700E196K2048AA
XMC4700E196K2048AA

* Images are for reference only

XMC4700E196K2048AA

Extended
Manufacturer

Infineon Technologies

MFR.Part #
XMC4700E196K2048AA
JLCPCB Part #
C1337889
Package
LFBGA-196
Description
-40℃~+125℃ 12bit 12bit 144MHz 155 2MB 3.13V~3.63V 32 Bit 352KB ARM Cortex-M4 Built-in+External FLASH LFBGA-196 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XMC4700E196K2048AA

* Images are for reference only

XMC4700E196K2048AA
Extended
Manufacturer

Infineon Technologies

MFR.Part #
XMC4700E196K2048AA
JLCPCB Part #
C1337889
Package
LFBGA-196
Description
-40℃~+125℃ 12bit 12bit 144MHz 155 2MB 3.13V~3.63V 32 Bit 352KB ARM Cortex-M4 Built-in+External FLASH LFBGA-196 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XMC4700E196K2048AA Specifications

XMC4700E196K2048AA technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageLFBGA-196
Operating Temperature-40℃~+125℃
CPU Maximum Speed144MHz
DAC (Bit)12bit
Program Memory TypeFLASH
Program Storage Size2MB
Voltage - Supply3.13V~3.63V
RAM Size352KB
Core Size32 Bit
CPU CoreARM Cortex-M4
Number of I/O155
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XMC4700E196K2048AA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XMC4700E196K2048AA Documents

XMC4700E196K2048AA datasheets or manufacturer documentation.

Datasheet: XMC4700E196K2048AA Datasheet (PDF)

XMC4700E196K2048AA Schematic Symbol & PCB Footprint

The XMC4700E196K2048AA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.