Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MKL82Z128VLK7
MKL82Z128VLK7 - 1
MKL82Z128VLK7 - 2
MKL82Z128VLK7 - 3
Extended1/3
* Images are for reference only
MKL82Z128VLK7
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MKL82Z128VLK7
JLCPCB Part #
C1337771
Package
LQFP-80(12x12)
Description
-40℃~+105℃ 1.71V~3.6V 128KB 16bit 32 Bit 56 6bit、12bit 72MHz 96KB ARM Cortex-M0+ Built-in FLASH LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageLQFP-80(12x12)
Operating Temperature-40℃~+105℃
DAC (Bit)6bit、12bit
Program Memory TypeFLASH
RAM Size96KB
CPU CoreARM Cortex-M0+
Number of I/O56
Oscillator TypeBuilt-in
CPU Maximum Speed72MHz
Program Storage Size128KB
Voltage - Supply1.71V~3.6V
Core Size32 Bit
FeaturesPower-on reset (POR)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Hardware CRC、Calendar function、Touch function、True random number generator (TRNG)
ADC (Bit)16bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MKL82Z128VLK7
MKL82Z128VLK7

* Images are for reference only

MKL82Z128VLK7

Extended
Manufacturer

NXP Semicon

MFR.Part #
MKL82Z128VLK7
JLCPCB Part #
C1337771
Package
LQFP-80(12x12)
Description
-40℃~+105℃ 1.71V~3.6V 128KB 16bit 32 Bit 56 6bit、12bit 72MHz 96KB ARM Cortex-M0+ Built-in FLASH LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MKL82Z128VLK7

* Images are for reference only

MKL82Z128VLK7
Extended
Manufacturer

NXP Semicon

MFR.Part #
MKL82Z128VLK7
JLCPCB Part #
C1337771
Package
LQFP-80(12x12)
Description
-40℃~+105℃ 1.71V~3.6V 128KB 16bit 32 Bit 56 6bit、12bit 72MHz 96KB ARM Cortex-M0+ Built-in FLASH LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MKL82Z128VLK7 Specifications

MKL82Z128VLK7 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageLQFP-80(12x12)
Operating Temperature-40℃~+105℃
DAC (Bit)6bit、12bit
Program Memory TypeFLASH
RAM Size96KB
CPU CoreARM Cortex-M0+
Number of I/O56
Oscillator TypeBuilt-in
CPU Maximum Speed72MHz
Program Storage Size128KB
Voltage - Supply1.71V~3.6V
Core Size32 Bit
FeaturesPower-on reset (POR)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Hardware CRC、Calendar function、Touch function、True random number generator (TRNG)
ADC (Bit)16bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MKL82Z128VLK7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MKL82Z128VLK7 Documents

MKL82Z128VLK7 datasheets or manufacturer documentation.

Datasheet: MKL82Z128VLK7 Datasheet (PDF)

MKL82Z128VLK7 Schematic Symbol & PCB Footprint

The MKL82Z128VLK7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.