
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | NXP Semicon | |
| Package | PBGA-324 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| CPU Maximum Speed | 400MHz | |
| Program Memory Type | ROMless | |
| Voltage - Supply | 1.08V~3.6V | |
| Core Size | 32 Bit | |
| RAM Size | 32KB | |
| CPU Core | Freescale Series | |
| Number of I/O | 64 | |
| Features | Built-in general-purpose timer、Calendar function、Built-in temperature sensor | |
| Oscillator Type | External |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MPC5125YVN400 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | NXP Semicon | |
| Package | PBGA-324 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| CPU Maximum Speed | 400MHz | |
| Program Memory Type | ROMless | |
| Voltage - Supply | 1.08V~3.6V | |
| Core Size | 32 Bit | |
| RAM Size | 32KB | |
| CPU Core | Freescale Series | |
| Number of I/O | 64 | |
| Features | Built-in general-purpose timer、Calendar function、Built-in temperature sensor | |
| Oscillator Type | External |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPC5125YVN400. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MPC5125YVN400 datasheets or manufacturer documentation.
Datasheet: MPC5125YVN400 Datasheet (PDF)
The MPC5125YVN400 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.