R5F5210BBDFB#30 - 1
R5F5210BBDFB#30 - 2
R5F5210BBDFB#30 - 3
Extended1/3
* Images are for reference only
R5F5210BBDFB#30
Attributes
Value
Manufacturer
MFR.Part #
R5F5210BBDFB#30
JLCPCB Part #
C1337440
Package
LQFP-144(20x20)
Description
-40℃~+85℃ 1.62V~5.5V 10bit 122 12bit 1MB 32 Bit 50MHz 8KB 96KB Built-in FLASH RX LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRENESAS
PackageLQFP-144(20x20)
EEPROM8KB
Operating Temperature-40℃~+85℃
CPU Maximum Speed50MHz
DAC (Bit)10bit
Program Memory TypeFLASH
Program Storage Size1MB
Voltage - Supply1.62V~5.5V
Core Size32 Bit
RAM Size96KB
CPU CoreRX
Number of I/O122
ADC (Bit)12bit
Oscillator TypeBuilt-in