Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MSP432P4111IPZ
MSP432P4111IPZ - 1
MSP432P4111IPZ - 2
MSP432P4111IPZ - 3
Extended1/3
* Images are for reference only
MSP432P4111IPZ
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
MSP432P4111IPZ
JLCPCB Part #
C1337338
Package
QFP-100(14x14)
Description
-40℃~+85℃ 1.62V~3.7V 16bit 256KB 2MB 32 Bit 48MHz 84 ARM Cortex-M4F Built-in FLASH QFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageQFP-100(14x14)
Operating Temperature-40℃~+85℃
CPU Maximum Speed48MHz
Program Memory TypeFLASH
Program Storage Size2MB
Voltage - Supply1.62V~3.7V
Core Size32 Bit
RAM Size256KB
CPU CoreARM Cortex-M4F
Number of I/O84
ADC (Bit)16bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MSP432P4111IPZ
MSP432P4111IPZ

* Images are for reference only

MSP432P4111IPZ

Extended
Manufacturer

Texas Instruments

MFR.Part #
MSP432P4111IPZ
JLCPCB Part #
C1337338
Package
QFP-100(14x14)
Description
-40℃~+85℃ 1.62V~3.7V 16bit 256KB 2MB 32 Bit 48MHz 84 ARM Cortex-M4F Built-in FLASH QFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSP432P4111IPZ

* Images are for reference only

MSP432P4111IPZ
Extended
Manufacturer

Texas Instruments

MFR.Part #
MSP432P4111IPZ
JLCPCB Part #
C1337338
Package
QFP-100(14x14)
Description
-40℃~+85℃ 1.62V~3.7V 16bit 256KB 2MB 32 Bit 48MHz 84 ARM Cortex-M4F Built-in FLASH QFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSP432P4111IPZ Specifications

MSP432P4111IPZ technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageQFP-100(14x14)
Operating Temperature-40℃~+85℃
CPU Maximum Speed48MHz
Program Memory TypeFLASH
Program Storage Size2MB
Voltage - Supply1.62V~3.7V
Core Size32 Bit
RAM Size256KB
CPU CoreARM Cortex-M4F
Number of I/O84
ADC (Bit)16bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSP432P4111IPZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSP432P4111IPZ Documents

MSP432P4111IPZ datasheets or manufacturer documentation.

Datasheet: MSP432P4111IPZ Datasheet (PDF)

MSP432P4111IPZ Schematic Symbol & PCB Footprint

The MSP432P4111IPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.