SM6T7V5A - 1
SM6T7V5A - 2
SM6T7V5A - 3
SM6T7V5A - 4
Extended1/4
* Images are for reference only
SM6T7V5A
Attributes
Value
Manufacturer
MFR.Part #
SM6T7V5A
JLCPCB Part #
C133684
Package
SMB(DO-214AA)
Description
-55℃~+150℃ 14.5V 276A@8/20us 4kW@8/20us 50uA 6.4V 7.5V IEC 61000-4-2、IEC 61000-4-5 TVS Unidirectional SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSTMicroelectronics
PackageSMB(DO-214AA)
Operating Temperature-55℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)4kW@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage14.5V
PolarityUnidirectional
Peak Pulse Current (Ipp)276A@8/20us
Voltage - Breakdown7.5V
Reverse Stand-Off Voltage (Vrwm)6.4V
Reverse Leakage Current (Ir)50uA