
- Manufacturer
- MFR.Part #
- IHD1BH6R8L
- JLCPCB Part #
- C1336480
- Package
- Plugin,D6.85xL17.78mm
- Description
- 26mΩ 3.1A 6.8uH ±15% 插件,D6.85xL17.78mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D6.85xL17.78mm | |
| Inductance | 6.8uH | |
| Tolerance | ±15% | |
| Current Rating | 3.1A | |
| DC Resistance(DCR) | 26mΩ |

* Images are for reference only
IHD1BH6R8L
Extended- Manufacturer
- MFR.Part #
- IHD1BH6R8L
- JLCPCB Part #
- C1336480
- Package
- Plugin,D6.85xL17.78mm
- Description
- 26mΩ 3.1A 6.8uH ±15% 插件,D6.85xL17.78mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IHD1BH6R8L
- JLCPCB Part #
- C1336480
- Package
- Plugin,D6.85xL17.78mm
- Description
- 26mΩ 3.1A 6.8uH ±15% 插件,D6.85xL17.78mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IHD1BH6R8L Specifications
IHD1BH6R8L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D6.85xL17.78mm | |
| Inductance | 6.8uH | |
| Tolerance | ±15% | |
| Current Rating | 3.1A | |
| DC Resistance(DCR) | 26mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IHD1BH6R8L. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IHD1BH6R8L Documents
IHD1BH6R8L datasheets or manufacturer documentation.
Datasheet: IHD1BH6R8L Datasheet (PDF)
IHD1BH6R8L Schematic Symbol & PCB Footprint
The IHD1BH6R8L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.