Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Color Ring Inductors / Through Hole Inductors
  6. IM10RFCLRA4R7K12
IM10RFCLRA4R7K12
Extended
* Images are for reference only
IM10RFCLRA4R7K12
Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
IM10RFCLRA4R7K12
JLCPCB Part #
C1336410
Package
Plugin,D5.8xL18.5mm
Description
3.1A 4.7uH 50mΩ 64MHz 75@7.9MHz Color Band Inductor ±10% 插件,D5.8xL18.5mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerVishay Intertech
PackagePlugin,D5.8xL18.5mm
Inductance4.7uH
TypeColor Band Inductor
Q @ Frequency75@7.9MHz
Frequency - Self Resonant64MHz
Tolerance±10%
Current Rating3.1A
DC Resistance(DCR)50mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Color Ring Inductors / Through Hole Inductors
  6. IM10RFCLRA4R7K12
IM10RFCLRA4R7K12

* Images are for reference only

IM10RFCLRA4R7K12

Extended
Manufacturer

Vishay Intertech

MFR.Part #
IM10RFCLRA4R7K12
JLCPCB Part #
C1336410
Package
Plugin,D5.8xL18.5mm
Description
3.1A 4.7uH 50mΩ 64MHz 75@7.9MHz Color Band Inductor ±10% 插件,D5.8xL18.5mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IM10RFCLRA4R7K12

* Images are for reference only

IM10RFCLRA4R7K12
Extended
Manufacturer

Vishay Intertech

MFR.Part #
IM10RFCLRA4R7K12
JLCPCB Part #
C1336410
Package
Plugin,D5.8xL18.5mm
Description
3.1A 4.7uH 50mΩ 64MHz 75@7.9MHz Color Band Inductor ±10% 插件,D5.8xL18.5mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IM10RFCLRA4R7K12 Specifications

IM10RFCLRA4R7K12 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerVishay Intertech
PackagePlugin,D5.8xL18.5mm
Inductance4.7uH
TypeColor Band Inductor
Q @ Frequency75@7.9MHz
Frequency - Self Resonant64MHz
Tolerance±10%
Current Rating3.1A
DC Resistance(DCR)50mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IM10RFCLRA4R7K12. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IM10RFCLRA4R7K12 Documents

IM10RFCLRA4R7K12 datasheets or manufacturer documentation.

Datasheet: IM10RFCLRA4R7K12 Datasheet (PDF)

IM10RFCLRA4R7K12 Schematic Symbol & PCB Footprint

The IM10RFCLRA4R7K12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.

Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information