
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | BOURNS | |
| Package | Plugin,D=21.8mm | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current Rating | 15.1A | |
| DC Resistance(DCR) | 3mΩ |

* Images are for reference only
2100LL-3R3-H-RC
Extended- Manufacturer
- MFR.Part #
- 2100LL-3R3-H-RC
- JLCPCB Part #
- C1336394
- Package
- Plugin,D=21.8mm
- Description
- 15.1A 3.3uH 3mΩ ±20% 插件,D=21.8mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 2100LL-3R3-H-RC
- JLCPCB Part #
- C1336394
- Package
- Plugin,D=21.8mm
- Description
- 15.1A 3.3uH 3mΩ ±20% 插件,D=21.8mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2100LL-3R3-H-RC Specifications
2100LL-3R3-H-RC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | BOURNS | |
| Package | Plugin,D=21.8mm | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current Rating | 15.1A | |
| DC Resistance(DCR) | 3mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2100LL-3R3-H-RC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2100LL-3R3-H-RC Documents
2100LL-3R3-H-RC datasheets or manufacturer documentation.
Datasheet: 2100LL-3R3-H-RC Datasheet (PDF)
2100LL-3R3-H-RC Schematic Symbol & PCB Footprint
The 2100LL-3R3-H-RC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.