Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Color Ring Inductors / Through Hole Inductors
  6. IM10RFCMEZ120J13
IM10RFCMEZ120J13
Extended
* Images are for reference only
IM10RFCMEZ120J13
Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
IM10RFCMEZ120J13
JLCPCB Part #
C1336320
Package
Plugin,D5.8xL18.5mm
Description
11MHz 12uH 470mΩ 870mA 95@1.5MHz Color Band Inductor ±5% 插件,D5.8xL18.5mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerVishay Intertech
PackagePlugin,D5.8xL18.5mm
Inductance12uH
TypeColor Band Inductor
Q @ Frequency95@1.5MHz
Frequency - Self Resonant11MHz
Tolerance±5%
Current Rating870mA
DC Resistance(DCR)470mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Color Ring Inductors / Through Hole Inductors
  6. IM10RFCMEZ120J13
IM10RFCMEZ120J13

* Images are for reference only

IM10RFCMEZ120J13

Extended
Manufacturer

Vishay Intertech

MFR.Part #
IM10RFCMEZ120J13
JLCPCB Part #
C1336320
Package
Plugin,D5.8xL18.5mm
Description
11MHz 12uH 470mΩ 870mA 95@1.5MHz Color Band Inductor ±5% 插件,D5.8xL18.5mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IM10RFCMEZ120J13

* Images are for reference only

IM10RFCMEZ120J13
Extended
Manufacturer

Vishay Intertech

MFR.Part #
IM10RFCMEZ120J13
JLCPCB Part #
C1336320
Package
Plugin,D5.8xL18.5mm
Description
11MHz 12uH 470mΩ 870mA 95@1.5MHz Color Band Inductor ±5% 插件,D5.8xL18.5mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IM10RFCMEZ120J13 Specifications

IM10RFCMEZ120J13 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerVishay Intertech
PackagePlugin,D5.8xL18.5mm
Inductance12uH
TypeColor Band Inductor
Q @ Frequency95@1.5MHz
Frequency - Self Resonant11MHz
Tolerance±5%
Current Rating870mA
DC Resistance(DCR)470mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IM10RFCMEZ120J13. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IM10RFCMEZ120J13 Documents

IM10RFCMEZ120J13 datasheets or manufacturer documentation.

Datasheet: IM10RFCMEZ120J13 Datasheet (PDF)

IM10RFCMEZ120J13 Schematic Symbol & PCB Footprint

The IM10RFCMEZ120J13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.