IHD3BH273L
Extended
* Images are for reference only
IHD3BH273L
Attributes
Value
Manufacturer
MFR.Part #
IHD3BH273L
JLCPCB Part #
C1336201
Package
Plugin,D11.68xL22.86mm
Description
130mA 22.7Ω 27mH ±15% 插件,D11.68xL22.86mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerVishay Intertech
PackagePlugin,D11.68xL22.86mm
Inductance27mH
Tolerance±15%
Current Rating130mA
DC Resistance(DCR)22.7Ω