


- Manufacturer
- MFR.Part #
- MCP6542T-I/SN
- JLCPCB Part #
- C133614
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1.5mV 1.6V~5.5V 1pA 1pA 2 3.3mV 3uV/℃ 4us 600nA 70dB Built-in hysteresis Push-pull Rail-to-rail input TTL、CMOS SOIC-8 Comparators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1.5mV | |
| Output Type | Push-pull | |
| Input Offset Current(Ios) | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Single Supply | 1.6V~5.5V | |
| Input Hysteresis Voltage (Vhys) | 3.3mV | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Rail to Rail | Rail-to-rail input | |
| Number of Channels | 2 | |
| Quiescent Current | 600nA | |
| Features | Built-in hysteresis | |
| Ib - Input Bias Current | 1pA | |
| Propagation Delay Time | 4us | |
| Output Mode | TTL、CMOS |

* Images are for reference only
MCP6542T-I/SN
Extended- Manufacturer
- MFR.Part #
- MCP6542T-I/SN
- JLCPCB Part #
- C133614
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1.5mV 1.6V~5.5V 1pA 1pA 2 3.3mV 3uV/℃ 4us 600nA 70dB Built-in hysteresis Push-pull Rail-to-rail input TTL、CMOS SOIC-8 Comparators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MCP6542T-I/SN
- JLCPCB Part #
- C133614
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1.5mV 1.6V~5.5V 1pA 1pA 2 3.3mV 3uV/℃ 4us 600nA 70dB Built-in hysteresis Push-pull Rail-to-rail input TTL、CMOS SOIC-8 Comparators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP6542T-I/SN Specifications
MCP6542T-I/SN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1.5mV | |
| Output Type | Push-pull | |
| Input Offset Current(Ios) | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Single Supply | 1.6V~5.5V | |
| Input Hysteresis Voltage (Vhys) | 3.3mV | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Rail to Rail | Rail-to-rail input | |
| Number of Channels | 2 | |
| Quiescent Current | 600nA | |
| Features | Built-in hysteresis | |
| Ib - Input Bias Current | 1pA | |
| Propagation Delay Time | 4us | |
| Output Mode | TTL、CMOS |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP6542T-I/SN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCP6542T-I/SN Documents
MCP6542T-I/SN datasheets or manufacturer documentation.
Datasheet: MCP6542T-I/SN Datasheet (PDF)
MCP6542T-I/SN Schematic Symbol & PCB Footprint
The MCP6542T-I/SN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.