



- Manufacturer
- MFR.Part #
- P2804NVG
- JLCPCB Part #
- C133602
- Package
- SOP-8
- Description
- 113pF 16nC@10V 20W 3V 40V 430pF 7A 94mΩ@5V 988pF N-Channel + P-Channel SOP-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | NIKO Semicon | |
| Package | SOP-8 | |
| Type | N-Channel + P-Channel | |
| Input Capacitance(Ciss) | 988pF | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Gate Charge(Qg) | 16nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 113pF | |
| Current - Continuous Drain(Id) | 7A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 430pF | |
| Pd - Power Dissipation | 20W | |
| RDS(on) | 94mΩ@5V |

* Images are for reference only
P2804NVG
Extended- Manufacturer
- MFR.Part #
- P2804NVG
- JLCPCB Part #
- C133602
- Package
- SOP-8
- Description
- 113pF 16nC@10V 20W 3V 40V 430pF 7A 94mΩ@5V 988pF N-Channel + P-Channel SOP-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- P2804NVG
- JLCPCB Part #
- C133602
- Package
- SOP-8
- Description
- 113pF 16nC@10V 20W 3V 40V 430pF 7A 94mΩ@5V 988pF N-Channel + P-Channel SOP-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
P2804NVG Specifications
P2804NVG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | NIKO Semicon | |
| Package | SOP-8 | |
| Type | N-Channel + P-Channel | |
| Input Capacitance(Ciss) | 988pF | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Gate Charge(Qg) | 16nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 113pF | |
| Current - Continuous Drain(Id) | 7A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 430pF | |
| Pd - Power Dissipation | 20W | |
| RDS(on) | 94mΩ@5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P2804NVG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

P2804NVG Documents
P2804NVG datasheets or manufacturer documentation.
Datasheet: P2804NVG Datasheet (PDF)
P2804NVG Schematic Symbol & PCB Footprint
The P2804NVG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.