
- Manufacturer
- MFR.Part #
- 5900-271-RC
- JLCPCB Part #
- C1335568
- Package
- Plugin,D11.5xL22.9mm
- Description
- 1.4A 1.6A 1.7MHz 210mΩ 270uH ±10% 插件,D11.5xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | BOURNS | |
| Package | Plugin,D11.5xL22.9mm | |
| Current - Saturation(Isat) | 1.6A | |
| Inductance | 270uH | |
| Frequency - Self Resonant | 1.7MHz | |
| Tolerance | ±10% | |
| Current Rating | 1.4A | |
| DC Resistance(DCR) | 210mΩ |

* Images are for reference only
5900-271-RC
Extended- Manufacturer
- MFR.Part #
- 5900-271-RC
- JLCPCB Part #
- C1335568
- Package
- Plugin,D11.5xL22.9mm
- Description
- 1.4A 1.6A 1.7MHz 210mΩ 270uH ±10% 插件,D11.5xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 5900-271-RC
- JLCPCB Part #
- C1335568
- Package
- Plugin,D11.5xL22.9mm
- Description
- 1.4A 1.6A 1.7MHz 210mΩ 270uH ±10% 插件,D11.5xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5900-271-RC Specifications
5900-271-RC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | BOURNS | |
| Package | Plugin,D11.5xL22.9mm | |
| Current - Saturation(Isat) | 1.6A | |
| Inductance | 270uH | |
| Frequency - Self Resonant | 1.7MHz | |
| Tolerance | ±10% | |
| Current Rating | 1.4A | |
| DC Resistance(DCR) | 210mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5900-271-RC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5900-271-RC Documents
5900-271-RC datasheets or manufacturer documentation.
Datasheet: 5900-271-RC Datasheet (PDF)
5900-271-RC Schematic Symbol & PCB Footprint
The 5900-271-RC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.