
- Manufacturer
- MFR.Part #
- SC305R6KT
- JLCPCB Part #
- C1335557
- Package
- Plugin,2.8x7mm
- Description
- 1.8Ω 314mA 5.6uH ±10% 插件,2.8x7mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,2.8x7mm | |
| Inductance | 5.6uH | |
| Tolerance | ±10% | |
| Current Rating | 314mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 1.8Ω |

* Images are for reference only
SC305R6KT
Extended- Manufacturer
- MFR.Part #
- SC305R6KT
- JLCPCB Part #
- C1335557
- Package
- Plugin,2.8x7mm
- Description
- 1.8Ω 314mA 5.6uH ±10% 插件,2.8x7mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SC305R6KT
- JLCPCB Part #
- C1335557
- Package
- Plugin,2.8x7mm
- Description
- 1.8Ω 314mA 5.6uH ±10% 插件,2.8x7mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SC305R6KT Specifications
SC305R6KT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,2.8x7mm | |
| Inductance | 5.6uH | |
| Tolerance | ±10% | |
| Current Rating | 314mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 1.8Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC305R6KT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SC305R6KT Documents
SC305R6KT datasheets or manufacturer documentation.
Datasheet: SC305R6KT Datasheet (PDF)
SC305R6KT Schematic Symbol & PCB Footprint
The SC305R6KT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.