


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Output Logic Level - Low | 100mV、520mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 7.9ns@5V,50pF | |
| Output Logic Level - High | 1.9V、2.9V、4.4V | |
| Logic Type | AND Gate | |
| Current - Output High(IOH) | 8mA | |
| Input Logic Level - Low | 500mV~1.65V | |
| Input type | Schmitt trigger | |
| Series | 74AHC Series | |
| Input Logic Level - High | 1.5V~3.85V | |
| Voltage - Supply | 2V~5.5V | |
| Number of Gates | 1 | |
| Quiescent Current | 1uA | |
| Inputs per Gates | 2 | |
| output type | Push-pull | |
| Current - Output Low(IOL) | 8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74AHC1G08QDBVRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Output Logic Level - Low | 100mV、520mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 7.9ns@5V,50pF | |
| Output Logic Level - High | 1.9V、2.9V、4.4V | |
| Logic Type | AND Gate | |
| Current - Output High(IOH) | 8mA | |
| Input Logic Level - Low | 500mV~1.65V | |
| Input type | Schmitt trigger | |
| Series | 74AHC Series | |
| Input Logic Level - High | 1.5V~3.85V | |
| Voltage - Supply | 2V~5.5V | |
| Number of Gates | 1 | |
| Quiescent Current | 1uA | |
| Inputs per Gates | 2 | |
| output type | Push-pull | |
| Current - Output Low(IOL) | 8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74AHC1G08QDBVRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74AHC1G08QDBVRQ1 datasheets or manufacturer documentation.
Datasheet: SN74AHC1G08QDBVRQ1 Datasheet (PDF)
The SN74AHC1G08QDBVRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.