Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. NS12565T4R2NNV
NS12565T4R2NNV
Extended
* Images are for reference only
NS12565T4R2NNV
Attributes
Value
Manufacturer
Taiyo Yuden
MFR.Part #
NS12565T4R2NNV
JLCPCB Part #
C1335378
Package
SMD,12.5x12.5mm
Description
15.2mΩ 4.2uH 41.5MHz 5.91A 9.4A ±30% SMD,12.5x12.5mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerTaiyo Yuden
PackageSMD,12.5x12.5mm
Inductance4.2uH
Current - Saturation (Isat)9.4A
Frequency - Self Resonant41.5MHz
Tolerance±30%
Current Rating5.91A
DC Resistance(DCR)15.2mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. NS12565T4R2NNV
NS12565T4R2NNV

* Images are for reference only

NS12565T4R2NNV

Extended
Manufacturer

Taiyo Yuden

MFR.Part #
NS12565T4R2NNV
JLCPCB Part #
C1335378
Package
SMD,12.5x12.5mm
Description
15.2mΩ 4.2uH 41.5MHz 5.91A 9.4A ±30% SMD,12.5x12.5mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NS12565T4R2NNV

* Images are for reference only

NS12565T4R2NNV
Extended
Manufacturer

Taiyo Yuden

MFR.Part #
NS12565T4R2NNV
JLCPCB Part #
C1335378
Package
SMD,12.5x12.5mm
Description
15.2mΩ 4.2uH 41.5MHz 5.91A 9.4A ±30% SMD,12.5x12.5mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NS12565T4R2NNV Specifications

NS12565T4R2NNV technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerTaiyo Yuden
PackageSMD,12.5x12.5mm
Inductance4.2uH
Current - Saturation (Isat)9.4A
Frequency - Self Resonant41.5MHz
Tolerance±30%
Current Rating5.91A
DC Resistance(DCR)15.2mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NS12565T4R2NNV. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NS12565T4R2NNV Documents

NS12565T4R2NNV datasheets or manufacturer documentation.

Datasheet: NS12565T4R2NNV Datasheet (PDF)

NS12565T4R2NNV Schematic Symbol & PCB Footprint

The NS12565T4R2NNV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.