
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | 插件,D52xL35mm | |
| Voltage Rating | 450V | |
| Height - Seated (Max) | 35mm | |
| Polarity type | 有极性 | |
| Capacitance | 560uF | |
| Diameter | 52mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ELXS451VSN561MA50S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | 插件,D52xL35mm | |
| Voltage Rating | 450V | |
| Height - Seated (Max) | 35mm | |
| Polarity type | 有极性 | |
| Capacitance | 560uF | |
| Diameter | 52mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ELXS451VSN561MA50S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ELXS451VSN561MA50S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.