
- Manufacturer
- MFR.Part #
- 9230-58-RC
- JLCPCB Part #
- C1334404
- Package
- Plugin,D2.4xL6.4mm
- Description
- 180mA 22MHz 3.6Ω 39uH 45@2.5MHz Color Band Inductor ±10% 插件,D2.4xL6.4mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | BOURNS | |
| Package | Plugin,D2.4xL6.4mm | |
| Inductance | 39uH | |
| Type | Color Band Inductor | |
| Q @ Frequency | 45@2.5MHz | |
| Frequency - Self Resonant | 22MHz | |
| Tolerance | ±10% | |
| Current Rating | 180mA | |
| DC Resistance(DCR) | 3.6Ω |

* Images are for reference only
9230-58-RC
Extended- Manufacturer
- MFR.Part #
- 9230-58-RC
- JLCPCB Part #
- C1334404
- Package
- Plugin,D2.4xL6.4mm
- Description
- 180mA 22MHz 3.6Ω 39uH 45@2.5MHz Color Band Inductor ±10% 插件,D2.4xL6.4mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 9230-58-RC
- JLCPCB Part #
- C1334404
- Package
- Plugin,D2.4xL6.4mm
- Description
- 180mA 22MHz 3.6Ω 39uH 45@2.5MHz Color Band Inductor ±10% 插件,D2.4xL6.4mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
9230-58-RC Specifications
9230-58-RC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | BOURNS | |
| Package | Plugin,D2.4xL6.4mm | |
| Inductance | 39uH | |
| Type | Color Band Inductor | |
| Q @ Frequency | 45@2.5MHz | |
| Frequency - Self Resonant | 22MHz | |
| Tolerance | ±10% | |
| Current Rating | 180mA | |
| DC Resistance(DCR) | 3.6Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 9230-58-RC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

9230-58-RC Documents
9230-58-RC datasheets or manufacturer documentation.
Datasheet: 9230-58-RC Datasheet (PDF)
9230-58-RC Schematic Symbol & PCB Footprint
The 9230-58-RC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.