
- Manufacturer
- MFR.Part #
- B82144F2393J9
- JLCPCB Part #
- C1333899
- Package
- Plugin,D6.5xL9.2mm
- Description
- 1.5A 250mΩ 39uH 40@0.252MHz 8.5MHz Color Band Inductor ±5% 插件,D6.5xL9.2mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | TDK | |
| Package | Plugin,D6.5xL9.2mm | |
| Inductance | 39uH | |
| Current - Saturation(Isat) | 1.5A | |
| Type | Color Band Inductor | |
| Q @ Frequency | 40@0.252MHz | |
| Frequency - Self Resonant | 8.5MHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 250mΩ |

* Images are for reference only
B82144F2393J9
Extended- Manufacturer
- MFR.Part #
- B82144F2393J9
- JLCPCB Part #
- C1333899
- Package
- Plugin,D6.5xL9.2mm
- Description
- 1.5A 250mΩ 39uH 40@0.252MHz 8.5MHz Color Band Inductor ±5% 插件,D6.5xL9.2mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- B82144F2393J9
- JLCPCB Part #
- C1333899
- Package
- Plugin,D6.5xL9.2mm
- Description
- 1.5A 250mΩ 39uH 40@0.252MHz 8.5MHz Color Band Inductor ±5% 插件,D6.5xL9.2mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B82144F2393J9 Specifications
B82144F2393J9 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | TDK | |
| Package | Plugin,D6.5xL9.2mm | |
| Inductance | 39uH | |
| Current - Saturation(Isat) | 1.5A | |
| Type | Color Band Inductor | |
| Q @ Frequency | 40@0.252MHz | |
| Frequency - Self Resonant | 8.5MHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 250mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B82144F2393J9. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B82144F2393J9 Documents
B82144F2393J9 datasheets or manufacturer documentation.
Datasheet: B82144F2393J9 Datasheet (PDF)
B82144F2393J9 Schematic Symbol & PCB Footprint
The B82144F2393J9 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.