Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. IMC2220ER152J
IMC2220ER152J
Extended
* Images are for reference only
IMC2220ER152J
Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
IMC2220ER152J
JLCPCB Part #
C1333692
Package
SMD,5x5.6mm
Description
1.4MHz 1.5mH 20@252kHz 20Ω 70mA ±5% SMD,5x5.6mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerVishay Intertech
PackageSMD,5x5.6mm
Inductance1.5mH
Q @ Frequency20@252kHz
Frequency - Self Resonant1.4MHz
Tolerance±5%
Current Rating70mA
DC Resistance(DCR)20Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. IMC2220ER152J
IMC2220ER152J

* Images are for reference only

IMC2220ER152J

Extended
Manufacturer

Vishay Intertech

MFR.Part #
IMC2220ER152J
JLCPCB Part #
C1333692
Package
SMD,5x5.6mm
Description
1.4MHz 1.5mH 20@252kHz 20Ω 70mA ±5% SMD,5x5.6mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IMC2220ER152J

* Images are for reference only

IMC2220ER152J
Extended
Manufacturer

Vishay Intertech

MFR.Part #
IMC2220ER152J
JLCPCB Part #
C1333692
Package
SMD,5x5.6mm
Description
1.4MHz 1.5mH 20@252kHz 20Ω 70mA ±5% SMD,5x5.6mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IMC2220ER152J Specifications

IMC2220ER152J technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerVishay Intertech
PackageSMD,5x5.6mm
Inductance1.5mH
Q @ Frequency20@252kHz
Frequency - Self Resonant1.4MHz
Tolerance±5%
Current Rating70mA
DC Resistance(DCR)20Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IMC2220ER152J. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IMC2220ER152J Documents

IMC2220ER152J datasheets or manufacturer documentation.

Datasheet: IMC2220ER152J Datasheet (PDF)

IMC2220ER152J Schematic Symbol & PCB Footprint

The IMC2220ER152J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.