


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | Ningbo Keke New Era Appliance | |
| Package | DIP,20.2x10mm | |
| Operating Temperature | -25℃~+70℃ | |
| Switching Voltage(Max) | 24V@DC、125V@AC | |
| Coil Resistance | 25Ω、45Ω、60Ω | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 150mW | |
| Length | 20.2mm | |
| Operate Time | 6ms | |
| Switching Current(Max) | 1A | |
| Coil Voltage | 3V | |
| Number of Pins | 8 | |
| Release Time | 4ms | |
| Height | 12mm | |
| Contact Rating | 1A@24VDC、1A@125VAC | |
| Contact Resistance | 100mΩ | |
| Width | 10mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HK19F-DC3V-SHG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | Ningbo Keke New Era Appliance | |
| Package | DIP,20.2x10mm | |
| Operating Temperature | -25℃~+70℃ | |
| Switching Voltage(Max) | 24V@DC、125V@AC | |
| Coil Resistance | 25Ω、45Ω、60Ω | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 150mW | |
| Length | 20.2mm | |
| Operate Time | 6ms | |
| Switching Current(Max) | 1A | |
| Coil Voltage | 3V | |
| Number of Pins | 8 | |
| Release Time | 4ms | |
| Height | 12mm | |
| Contact Rating | 1A@24VDC、1A@125VAC | |
| Contact Resistance | 100mΩ | |
| Width | 10mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HK19F-DC3V-SHG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HK19F-DC3V-SHG datasheets or manufacturer documentation.
Datasheet: HK19F-DC3V-SHG Datasheet (PDF)
The HK19F-DC3V-SHG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.