Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Color Ring Inductors / Through Hole Inductors
  6. B78108S1225J009
B78108S1225J009
Extended
* Images are for reference only
B78108S1225J009
Attributes
Value
Manufacturer
TDK
MFR.Part #
B78108S1225J009
JLCPCB Part #
C1333134
Package
Plugin,D4xL9.2mm
Description
1.1MHz 2.2mH 34.7Ω 40@0.252MHz 80mA Color Band Inductor ±5% 插件,D4xL9.2mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerTDK
PackagePlugin,D4xL9.2mm
Inductance2.2mH
TypeColor Band Inductor
Q @ Frequency40@0.252MHz
Frequency - Self Resonant1.1MHz
Tolerance±5%
Current Rating80mA
DC Resistance(DCR)34.7Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Color Ring Inductors / Through Hole Inductors
  6. B78108S1225J009
B78108S1225J009

* Images are for reference only

B78108S1225J009

Extended
Manufacturer

TDK

MFR.Part #
B78108S1225J009
JLCPCB Part #
C1333134
Package
Plugin,D4xL9.2mm
Description
1.1MHz 2.2mH 34.7Ω 40@0.252MHz 80mA Color Band Inductor ±5% 插件,D4xL9.2mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B78108S1225J009

* Images are for reference only

B78108S1225J009
Extended
Manufacturer

TDK

MFR.Part #
B78108S1225J009
JLCPCB Part #
C1333134
Package
Plugin,D4xL9.2mm
Description
1.1MHz 2.2mH 34.7Ω 40@0.252MHz 80mA Color Band Inductor ±5% 插件,D4xL9.2mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B78108S1225J009 Specifications

B78108S1225J009 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerTDK
PackagePlugin,D4xL9.2mm
Inductance2.2mH
TypeColor Band Inductor
Q @ Frequency40@0.252MHz
Frequency - Self Resonant1.1MHz
Tolerance±5%
Current Rating80mA
DC Resistance(DCR)34.7Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B78108S1225J009. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

B78108S1225J009 Documents

B78108S1225J009 datasheets or manufacturer documentation.

Datasheet: B78108S1225J009 Datasheet (PDF)

B78108S1225J009 Schematic Symbol & PCB Footprint

The B78108S1225J009 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.