Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Color Ring Inductors / Through Hole Inductors
  6. IRF36ER101K
IRF36ER101K
Extended
* Images are for reference only
IRF36ER101K
Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
IRF36ER101K
JLCPCB Part #
C1333119
Package
Plugin,D4xL10mm
Description
1.8Ω 100uH 275mA 30@2.52MHz 4.8MHz Color Band Inductor ±10% 插件,D4xL10mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerVishay Intertech
PackagePlugin,D4xL10mm
Inductance100uH
TypeColor Band Inductor
Q @ Frequency30@2.52MHz
Frequency - Self Resonant4.8MHz
Tolerance±10%
Current Rating275mA
DC Resistance(DCR)1.8Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Color Ring Inductors / Through Hole Inductors
  6. IRF36ER101K
IRF36ER101K

* Images are for reference only

IRF36ER101K

Extended
Manufacturer

Vishay Intertech

MFR.Part #
IRF36ER101K
JLCPCB Part #
C1333119
Package
Plugin,D4xL10mm
Description
1.8Ω 100uH 275mA 30@2.52MHz 4.8MHz Color Band Inductor ±10% 插件,D4xL10mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IRF36ER101K

* Images are for reference only

IRF36ER101K
Extended
Manufacturer

Vishay Intertech

MFR.Part #
IRF36ER101K
JLCPCB Part #
C1333119
Package
Plugin,D4xL10mm
Description
1.8Ω 100uH 275mA 30@2.52MHz 4.8MHz Color Band Inductor ±10% 插件,D4xL10mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IRF36ER101K Specifications

IRF36ER101K technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerVishay Intertech
PackagePlugin,D4xL10mm
Inductance100uH
TypeColor Band Inductor
Q @ Frequency30@2.52MHz
Frequency - Self Resonant4.8MHz
Tolerance±10%
Current Rating275mA
DC Resistance(DCR)1.8Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRF36ER101K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IRF36ER101K Documents

IRF36ER101K datasheets or manufacturer documentation.

Datasheet: IRF36ER101K Datasheet (PDF)

IRF36ER101K Schematic Symbol & PCB Footprint

The IRF36ER101K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.