7447471682
Extended
* Images are for reference only
7447471682
Attributes
Value
Manufacturer
MFR.Part #
7447471682
JLCPCB Part #
C1332825
Package
Plugin
Description
10Ω 180mA 240mA 6.8mH ±10% Plugin Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerWurth Elektronik
PackagePlugin
Current - Saturation(Isat)180mA
Inductance6.8mH
Tolerance±10%
Current Rating240mA
DC Resistance(DCR)10Ω