768772471
Extended
* Images are for reference only
768772471
Attributes
Value
Manufacturer
MFR.Part #
768772471
JLCPCB Part #
C1332505
Package
Plugin,D7.8xL9.5mm
Description
1.32Ω 470uH 600mA 900mA ±10% 插件,D7.8xL9.5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerWurth Elektronik
PackagePlugin,D7.8xL9.5mm
Current - Saturation(Isat)900mA
Inductance470uH
Tolerance±10%
Current Rating600mA
Application GradeConsumer grade
DC Resistance(DCR)1.32Ω