
- Manufacturer
- MFR.Part #
- 74437358068
- JLCPCB Part #
- C1332114
- Package
- SMD,8.7x9.5mm
- Description
- 12MHz 13.5A 33.4mΩ 6.1A 6.8uH ±20% SMD,8.7x9.5mm Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Wurth Elektronik | |
| Package | SMD,8.7x9.5mm | |
| Inductance | 6.8uH | |
| Current - Saturation (Isat) | 13.5A | |
| Frequency - Self Resonant | 12MHz | |
| Tolerance | ±20% | |
| Current Rating | 6.1A | |
| DC Resistance(DCR) | 33.4mΩ |

* Images are for reference only
74437358068
Extended- Manufacturer
- MFR.Part #
- 74437358068
- JLCPCB Part #
- C1332114
- Package
- SMD,8.7x9.5mm
- Description
- 12MHz 13.5A 33.4mΩ 6.1A 6.8uH ±20% SMD,8.7x9.5mm Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74437358068
- JLCPCB Part #
- C1332114
- Package
- SMD,8.7x9.5mm
- Description
- 12MHz 13.5A 33.4mΩ 6.1A 6.8uH ±20% SMD,8.7x9.5mm Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74437358068 Specifications
74437358068 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Wurth Elektronik | |
| Package | SMD,8.7x9.5mm | |
| Inductance | 6.8uH | |
| Current - Saturation (Isat) | 13.5A | |
| Frequency - Self Resonant | 12MHz | |
| Tolerance | ±20% | |
| Current Rating | 6.1A | |
| DC Resistance(DCR) | 33.4mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74437358068. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74437358068 Documents
74437358068 datasheets or manufacturer documentation.
Datasheet: 74437358068 Datasheet (PDF)
74437358068 Schematic Symbol & PCB Footprint
The 74437358068 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.