744309012
Extended
* Images are for reference only
744309012
Attributes
Value
Manufacturer
MFR.Part #
744309012
JLCPCB Part #
C1332108
Package
SMD,14x13mm
Description
0.165mΩ 120nH 125A 47.5A ±20% SMD,14x13mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerWurth Elektronik
PackageSMD,14x13mm
Current - Saturation(Isat)125A
Inductance120nH
Current Rating47.5A
Tolerance±20%
Application GradeConsumer grade
DC Resistance(DCR)0.165mΩ