Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. CQ3302
CQ3302 - 1
CQ3302 - 2
CQ3302 - 3
Extended1/3
* Images are for reference only
CQ3302
Attributes
Value
Manufacturer
Asahi Kasei Microdevices
MFR.Part #
CQ3302
JLCPCB Part #
C133176
Package
LSSOP-24-5.6mm
Description
4.5V~5.5V LSSOP-24-5.6mm Current Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerAsahi Kasei Microdevices
PackageLSSOP-24-5.6mm
Current Range±21A
Operating Temperature-40℃~+90℃
Sensitivity100mV/A
Voltage - Supply4.5V~5.5V
Bidirectional Current DetectionSupport
Band Width1MHz
Isolation Voltage(Vrms)3kVrms
FeaturesBidirectional detection
Current Terminal Resistance1.6mΩ
Response Time (tr)500ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. CQ3302
CQ3302

* Images are for reference only

CQ3302

Extended
Manufacturer

Asahi Kasei Microdevices

MFR.Part #
CQ3302
JLCPCB Part #
C133176
Package
LSSOP-24-5.6mm
Description
4.5V~5.5V LSSOP-24-5.6mm Current Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CQ3302

* Images are for reference only

CQ3302
Extended
Manufacturer

Asahi Kasei Microdevices

MFR.Part #
CQ3302
JLCPCB Part #
C133176
Package
LSSOP-24-5.6mm
Description
4.5V~5.5V LSSOP-24-5.6mm Current Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CQ3302 Specifications

CQ3302 technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerAsahi Kasei Microdevices
PackageLSSOP-24-5.6mm
Current Range±21A
Operating Temperature-40℃~+90℃
Sensitivity100mV/A
Voltage - Supply4.5V~5.5V
Bidirectional Current DetectionSupport
Band Width1MHz
Isolation Voltage(Vrms)3kVrms
FeaturesBidirectional detection
Current Terminal Resistance1.6mΩ
Response Time (tr)500ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CQ3302. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CQ3302 Documents

CQ3302 datasheets or manufacturer documentation.

Datasheet: CQ3302 Datasheet (PDF)

CQ3302 Schematic Symbol & PCB Footprint

The CQ3302 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.