Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. S9KEAZ128AMLH
S9KEAZ128AMLH - 1
S9KEAZ128AMLH - 2
S9KEAZ128AMLH - 3
Extended1/3
* Images are for reference only
S9KEAZ128AMLH
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
S9KEAZ128AMLH
JLCPCB Part #
C133172
Package
LQFP-64(10x10)
Description
-40℃~+125℃ 128KB 16KB 2.7V~5.5V 32 Bit 48MHz 58 ARM Cortex-M0+ Built-in FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageLQFP-64(10x10)
Operating Temperature-40℃~+125℃
CPU Maximum Speed48MHz
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply2.7V~5.5V
Core Size32 Bit
RAM Size16KB
CPU CoreARM Cortex-M0+
Number of I/O58
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. S9KEAZ128AMLH
S9KEAZ128AMLH

* Images are for reference only

S9KEAZ128AMLH

Extended
Manufacturer

NXP Semicon

MFR.Part #
S9KEAZ128AMLH
JLCPCB Part #
C133172
Package
LQFP-64(10x10)
Description
-40℃~+125℃ 128KB 16KB 2.7V~5.5V 32 Bit 48MHz 58 ARM Cortex-M0+ Built-in FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S9KEAZ128AMLH

* Images are for reference only

S9KEAZ128AMLH
Extended
Manufacturer

NXP Semicon

MFR.Part #
S9KEAZ128AMLH
JLCPCB Part #
C133172
Package
LQFP-64(10x10)
Description
-40℃~+125℃ 128KB 16KB 2.7V~5.5V 32 Bit 48MHz 58 ARM Cortex-M0+ Built-in FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S9KEAZ128AMLH Specifications

S9KEAZ128AMLH technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageLQFP-64(10x10)
Operating Temperature-40℃~+125℃
CPU Maximum Speed48MHz
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply2.7V~5.5V
Core Size32 Bit
RAM Size16KB
CPU CoreARM Cortex-M0+
Number of I/O58
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S9KEAZ128AMLH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

S9KEAZ128AMLH Documents

S9KEAZ128AMLH datasheets or manufacturer documentation.

Datasheet: S9KEAZ128AMLH Datasheet (PDF)

S9KEAZ128AMLH Schematic Symbol & PCB Footprint

The S9KEAZ128AMLH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.