
- Manufacturer
- MFR.Part #
- 5300-09-RC
- JLCPCB Part #
- C1331459
- Package
- Plugin,D4.1xL12.7mm
- Description
- 1.4A 4.7uH 68mΩ 86MHz Color Band Inductor ±10% 插件,D4.1xL12.7mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | BOURNS | |
| Package | Plugin,D4.1xL12.7mm | |
| Current - Saturation(Isat) | 1.4A | |
| Inductance | 4.7uH | |
| Type | Color Band Inductor | |
| Frequency - Self Resonant | 86MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 68mΩ |

* Images are for reference only
5300-09-RC
Extended- Manufacturer
- MFR.Part #
- 5300-09-RC
- JLCPCB Part #
- C1331459
- Package
- Plugin,D4.1xL12.7mm
- Description
- 1.4A 4.7uH 68mΩ 86MHz Color Band Inductor ±10% 插件,D4.1xL12.7mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 5300-09-RC
- JLCPCB Part #
- C1331459
- Package
- Plugin,D4.1xL12.7mm
- Description
- 1.4A 4.7uH 68mΩ 86MHz Color Band Inductor ±10% 插件,D4.1xL12.7mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5300-09-RC Specifications
5300-09-RC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | BOURNS | |
| Package | Plugin,D4.1xL12.7mm | |
| Current - Saturation(Isat) | 1.4A | |
| Inductance | 4.7uH | |
| Type | Color Band Inductor | |
| Frequency - Self Resonant | 86MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 68mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5300-09-RC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5300-09-RC Documents
5300-09-RC datasheets or manufacturer documentation.
Datasheet: 5300-09-RC Datasheet (PDF)
5300-09-RC Schematic Symbol & PCB Footprint
The 5300-09-RC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.