


- Manufacturer
- MFR.Part #
- LTV-817M-C
- JLCPCB Part #
- C133131
- Package
- DIP-4
- Description
- -30℃~+110℃ 1 1.2V 100mV@1mA,20mA 35V 3us@2mA,100Ω 4us@2mA,100Ω 50mA 5kV 6V DC Phototransistor DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Lite-On | |
| Package | DIP-4 | |
| Load Voltage | 35V | |
| Operating Temperature | -30℃~+110℃ | |
| Input type | DC | |
| Rise time | 4us@2mA,100Ω | |
| Output Type | Phototransistor | |
| Output Current | 50mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Reverse Voltage | 6V | |
| Vce Saturation(VCE(sat)) | 100mV@1mA,20mA | |
| Fall time | 3us@2mA,100Ω | |
| Voltage - Forward(Vf) | 1.2V | |
| Number of Outputs | 1 |

* Images are for reference only
LTV-817M-C
Extended- Manufacturer
- MFR.Part #
- LTV-817M-C
- JLCPCB Part #
- C133131
- Package
- DIP-4
- Description
- -30℃~+110℃ 1 1.2V 100mV@1mA,20mA 35V 3us@2mA,100Ω 4us@2mA,100Ω 50mA 5kV 6V DC Phototransistor DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LTV-817M-C
- JLCPCB Part #
- C133131
- Package
- DIP-4
- Description
- -30℃~+110℃ 1 1.2V 100mV@1mA,20mA 35V 3us@2mA,100Ω 4us@2mA,100Ω 50mA 5kV 6V DC Phototransistor DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTV-817M-C Specifications
LTV-817M-C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Lite-On | |
| Package | DIP-4 | |
| Load Voltage | 35V | |
| Operating Temperature | -30℃~+110℃ | |
| Input type | DC | |
| Rise time | 4us@2mA,100Ω | |
| Output Type | Phototransistor | |
| Output Current | 50mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Reverse Voltage | 6V | |
| Vce Saturation(VCE(sat)) | 100mV@1mA,20mA | |
| Fall time | 3us@2mA,100Ω | |
| Voltage - Forward(Vf) | 1.2V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTV-817M-C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTV-817M-C Documents
LTV-817M-C datasheets or manufacturer documentation.
Datasheet: LTV-817M-C Datasheet (PDF)
LTV-817M-C Schematic Symbol & PCB Footprint
The LTV-817M-C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.