Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. MPC1040LR56C
MPC1040LR56C
Extended
* Images are for reference only
MPC1040LR56C
Attributes
Value
Manufacturer
KEMET
MFR.Part #
MPC1040LR56C
JLCPCB Part #
C1331191
Package
SMD,11.5x10mm
Description
1.3mΩ 23A 25A 560nH ±20% SMD,11.5x10mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerKEMET
PackageSMD,11.5x10mm
Current - Saturation(Isat)25A
Inductance560nH
Tolerance±20%
Current Rating23A
Application GradeConsumer grade
DC Resistance(DCR)1.3mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. MPC1040LR56C
MPC1040LR56C

* Images are for reference only

MPC1040LR56C

Extended
Manufacturer

KEMET

MFR.Part #
MPC1040LR56C
JLCPCB Part #
C1331191
Package
SMD,11.5x10mm
Description
1.3mΩ 23A 25A 560nH ±20% SMD,11.5x10mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPC1040LR56C

* Images are for reference only

MPC1040LR56C
Extended
Manufacturer

KEMET

MFR.Part #
MPC1040LR56C
JLCPCB Part #
C1331191
Package
SMD,11.5x10mm
Description
1.3mΩ 23A 25A 560nH ±20% SMD,11.5x10mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPC1040LR56C Specifications

MPC1040LR56C technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerKEMET
PackageSMD,11.5x10mm
Current - Saturation(Isat)25A
Inductance560nH
Tolerance±20%
Current Rating23A
Application GradeConsumer grade
DC Resistance(DCR)1.3mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPC1040LR56C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPC1040LR56C Documents

MPC1040LR56C datasheets or manufacturer documentation.

Datasheet: MPC1040LR56C Datasheet (PDF)

MPC1040LR56C Schematic Symbol & PCB Footprint

The MPC1040LR56C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.