Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Color Ring Inductors / Through Hole Inductors
  6. 744710210
744710210
Extended
* Images are for reference only
744710210
Attributes
Value
Manufacturer
Wurth Elektronik
MFR.Part #
744710210
JLCPCB Part #
C1331146
Package
Plugin
Description
1.12mm 10A 150MHz 2uH 3.8mΩ 32A Rod inductor ±25% 插件 Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerWurth Elektronik
PackagePlugin
Current - Saturation(Isat)32A
Inductance2uH
TypeRod inductor
Frequency - Self Resonant150MHz
Tolerance±25%
Current Rating10A
Application GradeConsumer grade
Wire Diameter1.12mm
DC Resistance(DCR)3.8mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Color Ring Inductors / Through Hole Inductors
  6. 744710210
744710210

* Images are for reference only

744710210

Extended
Manufacturer

Wurth Elektronik

MFR.Part #
744710210
JLCPCB Part #
C1331146
Package
Plugin
Description
1.12mm 10A 150MHz 2uH 3.8mΩ 32A Rod inductor ±25% 插件 Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

744710210

* Images are for reference only

744710210
Extended
Manufacturer

Wurth Elektronik

MFR.Part #
744710210
JLCPCB Part #
C1331146
Package
Plugin
Description
1.12mm 10A 150MHz 2uH 3.8mΩ 32A Rod inductor ±25% 插件 Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

744710210 Specifications

744710210 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerWurth Elektronik
PackagePlugin
Current - Saturation(Isat)32A
Inductance2uH
TypeRod inductor
Frequency - Self Resonant150MHz
Tolerance±25%
Current Rating10A
Application GradeConsumer grade
Wire Diameter1.12mm
DC Resistance(DCR)3.8mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 744710210. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

744710210 Schematic Symbol & PCB Footprint

The 744710210 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.