Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. 7447785122
7447785122 - 1
7447785122 - 2
7447785122 - 3
Extended1/3
* Images are for reference only
7447785122
Attributes
Value
Manufacturer
Wurth Elektronik
MFR.Part #
7447785122
JLCPCB Part #
C1331062
Package
SMD,6.2x5.9mm
Description
1.1A 1.35A 22uH 250mΩ Magnetic Shielded Inductor ±25% SMD,6.2x5.9mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerWurth Elektronik
PackageSMD,6.2x5.9mm
Current - Saturation(Isat)1.1A
Inductance22uH
TypeMagnetic Shielded Inductor
Tolerance±25%
Current Rating1.35A
Application GradeAutomotive grade
DC Resistance(DCR)250mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. 7447785122
7447785122

* Images are for reference only

7447785122

Extended
Manufacturer

Wurth Elektronik

MFR.Part #
7447785122
JLCPCB Part #
C1331062
Package
SMD,6.2x5.9mm
Description
1.1A 1.35A 22uH 250mΩ Magnetic Shielded Inductor ±25% SMD,6.2x5.9mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

7447785122

* Images are for reference only

7447785122
Extended
Manufacturer

Wurth Elektronik

MFR.Part #
7447785122
JLCPCB Part #
C1331062
Package
SMD,6.2x5.9mm
Description
1.1A 1.35A 22uH 250mΩ Magnetic Shielded Inductor ±25% SMD,6.2x5.9mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

7447785122 Specifications

7447785122 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerWurth Elektronik
PackageSMD,6.2x5.9mm
Current - Saturation(Isat)1.1A
Inductance22uH
TypeMagnetic Shielded Inductor
Tolerance±25%
Current Rating1.35A
Application GradeAutomotive grade
DC Resistance(DCR)250mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 7447785122. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

7447785122 Schematic Symbol & PCB Footprint

The 7447785122 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.