744918217
Extended
* Images are for reference only
744918217
Attributes
Value
Manufacturer
MFR.Part #
744918217
JLCPCB Part #
C1330348
Package
SMD,6.4x10.6mm
Description
±5% SMD,6.4x10.6mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerWurth Elektronik
PackageSMD,6.4x10.6mm
Inductance169nH
TypeWire-wound inductor
Tolerance±5%
Current Rating3A
Application GradeAutomotive grade
Magnetic CoreAir Core
DC Resistance(DCR)25mΩ