
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | TDK | |
| Package | 0402 | |
| Inductance | 560nH | |
| Current - Saturation (Isat) | 200mA | |
| Q @ Frequency | 15@25MHz | |
| Frequency - Self Resonant | 170MHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1.4Ω |

* Images are for reference only
MLJ1005WR56JT000
Extended- Manufacturer
- MFR.Part #
- MLJ1005WR56JT000
- JLCPCB Part #
- C1330273
- Package
- 0402
- Description
- 1.4Ω 15@25MHz 170MHz 200mA 560nH ±5% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MLJ1005WR56JT000
- JLCPCB Part #
- C1330273
- Package
- 0402
- Description
- 1.4Ω 15@25MHz 170MHz 200mA 560nH ±5% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MLJ1005WR56JT000 Specifications
MLJ1005WR56JT000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | TDK | |
| Package | 0402 | |
| Inductance | 560nH | |
| Current - Saturation (Isat) | 200mA | |
| Q @ Frequency | 15@25MHz | |
| Frequency - Self Resonant | 170MHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1.4Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLJ1005WR56JT000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MLJ1005WR56JT000 Documents
MLJ1005WR56JT000 datasheets or manufacturer documentation.
Datasheet: MLJ1005WR56JT000 Datasheet (PDF)
MLJ1005WR56JT000 Schematic Symbol & PCB Footprint
The MLJ1005WR56JT000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.