
- Manufacturer
- MFR.Part #
- 5256-RC
- JLCPCB Part #
- C1329679
- Package
- Plugin,D14.2xL31.8mm
- Description
- 260mΩ 2A 500uH Toroidal inductor ±20% 插件,D14.2xL31.8mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | BOURNS | |
| Package | Plugin,D14.2xL31.8mm | |
| Inductance | 500uH | |
| Type | Toroidal inductor | |
| Tolerance | ±20% | |
| Current Rating | 2A | |
| DC Resistance(DCR) | 260mΩ |

* Images are for reference only
5256-RC
Extended- Manufacturer
- MFR.Part #
- 5256-RC
- JLCPCB Part #
- C1329679
- Package
- Plugin,D14.2xL31.8mm
- Description
- 260mΩ 2A 500uH Toroidal inductor ±20% 插件,D14.2xL31.8mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 5256-RC
- JLCPCB Part #
- C1329679
- Package
- Plugin,D14.2xL31.8mm
- Description
- 260mΩ 2A 500uH Toroidal inductor ±20% 插件,D14.2xL31.8mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5256-RC Specifications
5256-RC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | BOURNS | |
| Package | Plugin,D14.2xL31.8mm | |
| Inductance | 500uH | |
| Type | Toroidal inductor | |
| Tolerance | ±20% | |
| Current Rating | 2A | |
| DC Resistance(DCR) | 260mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5256-RC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5256-RC Documents
5256-RC datasheets or manufacturer documentation.
Datasheet: 5256-RC Datasheet (PDF)
5256-RC Schematic Symbol & PCB Footprint
The 5256-RC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.