1.5KE39CA - 1
1.5KE39CA - 2
1.5KE39CA - 3
Extended1/3
* Images are for reference only
1.5KE39CA
Attributes
Value
Manufacturer
MFR.Part #
1.5KE39CA
JLCPCB Part #
C132961
Package
DO-201
Description
1.5kW@10/1000us 143A@8/20us 1uA 33.3V 39V 69.7V Bidirectional TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSTMicroelectronics
PackageDO-201
TypeTVS
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Clamping Voltage69.7V
PolarityBidirectional
Peak Pulse Current (Ipp)143A@8/20us
Voltage - Breakdown39V
Reverse Stand-Off Voltage (Vrwm)33.3V
Reverse Leakage Current (Ir)1uA