SRR6038-3R3Y - 1
SRR6038-3R3Y - 2
SRR6038-3R3Y - 3
Extended1/3
* Images are for reference only
SRR6038-3R3Y
Attributes
Value
Manufacturer
MFR.Part #
SRR6038-3R3Y
JLCPCB Part #
C1329521
Package
SMD,6.8x6.8mm
Description
20mΩ 3.3uH 3.5A 3.6A ±30% SMD,6.8x6.8mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerBOURNS
PackageSMD,6.8x6.8mm
Current - Saturation(Isat)3.6A
Inductance3.3uH
Tolerance±30%
Current Rating3.5A
DC Resistance(DCR)20mΩ